
776491-2 | |
|---|---|
DigiKey Part Number  | A142479TR-ND - Tape & Reel (TR) A142479CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | 776491-2  | 
Description  | CONN SOCKET 14-18AWG CRIMP TIN  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | Socket Contact Tin 14-18 AWG Crimp Stamped  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 776491-2 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity AMP Connectors  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Type  | Stamped  | |
Pin or Socket  | Socket  | |
Contact Termination  | Crimp  | |
Wire Gauge  | 14-18 AWG  | |
Contact Finish  | Tin  | |
Contact Finish Thickness  | 100.0µin (2.54µm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.76000 | kr.5.76 | 
| 10 | kr.4.90900 | kr.49.09 | 
| 25 | kr.4.60280 | kr.115.07 | 
| 50 | kr.4.38280 | kr.219.14 | 
| 100 | kr.4.17340 | kr.417.34 | 
| 250 | kr.3.91144 | kr.977.86 | 
| 500 | kr.3.72468 | kr.1,862.34 | 
| 1.000 | kr.3.54675 | kr.3,546.75 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.3.05549 | kr.12,221.96 | 
| 8.000 | kr.2.90974 | kr.23,277.92 | 
| 12.000 | kr.2.82775 | kr.33,933.00 | 
| 20.000 | kr.2.72776 | kr.54,555.20 | 
| Unit Price without VAT: | kr.5.76000 | 
|---|---|
| Unit Price with VAT: | kr.7.20000 | 












