
6-917992-6 | |
|---|---|
DigiKey Part Number | 6-917992-6-ND |
Manufacturer | |
Manufacturer Product Number | 6-917992-6 |
Description | CONN PLUG HSG 26POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | 6-917992-6 Models |
Category | Row Spacing 0.205" (5.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.24.45491 | kr.29,345.89 |
| Unit Price without VAT: | kr.24.45491 |
|---|---|
| Unit Price with VAT: | kr.30.56864 |

