Socket Contact Gold Solder Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold Solder Stamped
6-745288-1
6-745288-1

6-745288-1

DigiKey Part Number
A31912-ND
Manufacturer
Manufacturer Product Number
6-745288-1
Description
CONN SOCKET GOLD SOLDER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Solder Stamped
Datasheet
 Datasheet
EDA/CAD Models
6-745288-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Solder
Series
Contact Material
Phosphor Bronze
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.790
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.2.37800kr.23.78
25kr.2.23160kr.55.79
50kr.2.12400kr.106.20
100kr.2.02250kr.202.25
250kr.1.89540kr.473.85
500kr.1.80488kr.902.44
1.000kr.1.71858kr.1,718.58
3.000kr.1.59033kr.4,770.99
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750