
6-5353606-6 | |
|---|---|
DigiKey Part Number | A118518-ND |
Manufacturer | |
Manufacturer Product Number | 6-5353606-6 |
Description | CONN RCPT 220POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 6-5353606-6 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 4mm |
Number of Positions 220 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.161.61000 | kr.161.61 |
| 10 | kr.137.36900 | kr.1,373.69 |
| 30 | kr.127.12333 | kr.3,813.70 |
| 60 | kr.121.05917 | kr.7,263.55 |
| 120 | kr.115.28500 | kr.13,834.20 |
| 270 | kr.108.88033 | kr.29,397.69 |
| 510 | kr.104.10951 | kr.53,095.85 |
| Unit Price without VAT: | kr.161.61000 |
|---|---|
| Unit Price with VAT: | kr.202.01250 |

