



6-5229912-1 | |
|---|---|
DigiKey Part Number | 6-5229912-1-ND |
Manufacturer | |
Manufacturer Product Number | 6-5229912-1 |
Description | CONN PLUG 50POS STR IDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Plug Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | 6-5229912-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination IDC |
Packaging Box | Flange Feature Housing/Shell (4-40) |
Part Status Active | Features Backshell, Cable Clamp, Mounting Hardware |
Connector Style Center Strip Contacts | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 50 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.71.47728 | kr.35,738.64 |
| Unit Price without VAT: | kr.71.47728 |
|---|---|
| Unit Price with VAT: | kr.89.34660 |












