144 Position SODIMM SDRAM Socket Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-390112-1

DigiKey Part Number
A107415TR-ND - Tape & Reel (TR)
A107415CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
6-390112-1
Description
CONN SKT SODIMM 144POS SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
144 Position SODIMM SDRAM Socket Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
6-390112-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide, Latches
Manufacturer
TE Connectivity AMP Connectors
Mounting Feature
Normal, Standard - Top
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Card Thickness
0.039" (1.00mm)
Part Status
Active
Height
0.220" (5.60mm)
Connector Style
SODIMM
Color
Natural
Number of Positions
144
Contact Finish
Gold
Memory Type
SDRAM
Contact Finish Thickness
10.0µin (0.25µm)
Mounting Type
Surface Mount
Base Product Number
Insertion Angle
Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 849
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.69.17000kr.69.17
5kr.64.54200kr.322.71
10kr.62.65200kr.626.52
25kr.60.23760kr.1,505.94
50kr.58.47380kr.2,923.69
100kr.57.43790kr.5,743.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.56.75345kr.11,350.69
400kr.55.09175kr.22,036.70
600kr.54.14233kr.32,485.40
1.000kr.52.96956kr.52,969.56
Manufacturers Standard Package
Unit Price without VAT:kr.69.17000
Unit Price with VAT:kr.86.46250