6-530843-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 6.543
Unit Price: kr.3.30000
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.26.75000
Datasheet

Direct


EDAC Inc.
In Stock: 0
Unit Price: kr.64.48800
Datasheet
62 Position Female Connector Multibus I Gold 0.100" (2.54mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-530843-5

DigiKey Part Number
A29116-ND
Manufacturer
Manufacturer Product Number
6-530843-5
Description
CONN CARDEDGE FMALE 62POS 0.100
Customer Reference
Detailed Description
62 Position Female Connector Multibus I Gold 0.100" (2.54mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Bulk
Contact Material
Phosphor Bronze
Part Status
Obsolete
Contact Finish
Gold
Card Type
Multibus I
Contact Finish Thickness
30.0µin (0.76µm)
Gender
Female
Color
Black
Number of Positions
62
Operating Temperature
-55°C ~ 85°C
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Material - Insulation
Polyester, Glass Filled
Number of Rows
2
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1658537-4TE Connectivity AMP Connectors6.543A31905-NDkr.3.30000Direct
6-5530843-5TE Connectivity AMP Connectors0A31724-NDkr.26.75000Direct
395-062-520-201EDAC Inc.0151-1433-NDkr.64.48800Direct
Obsolete
Marketplace Stock: 133 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

133In Stock
Ships from WEC