
6-330495-2 | |
|---|---|
DigiKey Part Number | 2266-6-330495-2-ND |
Manufacturer | |
Manufacturer Product Number | 6-330495-2 |
Description | CONN TERM CLIP 22AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Clip Terminal Connector Crimp 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 6-330495-2 Models |
Category | Terminal Type Clip Terminal |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 22 AWG |
Packaging Box | Color Orange |
Part Status Active | Base Product Number |











