
6-292132-2 | |
|---|---|
DigiKey Part Number | 6-292132-2-ND |
Manufacturer | |
Manufacturer Product Number | 6-292132-2 |
Description | CONN HEADER VERT 2POS 2MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-292132-2 Models |
Category | Contact Length - Mating 0.165" (4.20mm) |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Overall Contact Length 0.358" (9.09mm) |
Packaging Bulk | Insulation Height 0.268" (6.80mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC |
Mounting Type | Applications General Purpose |
Termination Kinked Pin, Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.2.72561 | kr.54,512.20 |
| Unit Price without VAT: | kr.2.72561 |
|---|---|
| Unit Price with VAT: | kr.3.40701 |











