6-2232265-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.3.11537
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.1.97967
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.2.19575
Datasheet
5 Position Rectangular Housing Connector Plug Brown 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Rectangular Housing Connector Plug Brown 0.236" (6.00mm)
Taking Commercial Drone Reliability to New Heights

6-2232265-7

DigiKey Part Number
6-2232265-7-ND
Manufacturer
Manufacturer Product Number
6-2232265-7
Description
CONN PLUG HSG 5POS 6.00MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Plug Brown 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
6-2232265-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Brown
Part Status
Active
Features
Glow Wire Compliant
Connector Type
Insulation Material
Polyamide (PA6), Nylon 6
Contact Type
Female Blade Socket
Operating Temperature
-55°C ~ 140°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.236" (6.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-2232265-7TE Connectivity AMP Connectors0A118791-NDkr.3.11537Parametric Equivalent
7-2232265-7TE Connectivity AMP Connectors07-2232265-7-NDkr.1.97967Parametric Equivalent
8-2232265-7TE Connectivity AMP Connectors08-2232265-7-NDkr.2.19575Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.200kr.2.14556kr.2,574.67
Manufacturers Standard Package
Unit Price without VAT:kr.2.14556
Unit Price with VAT:kr.2.68195