6-1971876-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.5.57000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.3.21184
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.3.24800
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.3.33203
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 318
Unit Price: kr.6.72000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 261
Unit Price: kr.5.70000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.4.05632
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.4.05632
Datasheet
6-1971876-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-1971876-4

6-1971876-4

DigiKey Part Number
6-1971876-4-ND
Manufacturer
Manufacturer Product Number
6-1971876-4
Description
CONN PLUG HSG 12POS 6.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Red 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
6-1971876-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Blade Socket
Number of Positions
Pitch
0.236" (6.00mm)
Number of Rows
3
Row Spacing
0.319" (8.10mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Red
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 150°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.2.60934kr.2,609.34
Manufacturers Standard Package
Unit Price without VAT:kr.2.60934
Unit Price with VAT:kr.3.26168