Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



6-1971875-3 | |
|---|---|
DigiKey Part Number | 6-1971875-3-ND |
Manufacturer | |
Manufacturer Product Number | 6-1971875-3 |
Description | CONN RCPT HSG 9POS 6.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Red 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-1971875-3 Models |
Category | Row Spacing 0.319" (8.10mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Red |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Tab | Operating Temperature -55°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1971875-3 | TE Connectivity AMP Connectors | 423 | A115811-ND | kr.5.83000 | Parametric Equivalent |
| 4-1971875-3 | TE Connectivity AMP Connectors | 0 | 4-1971875-3-ND | kr.3.57367 | Parametric Equivalent |
| 5-1971875-3 | TE Connectivity AMP Connectors | 743 | A118817-ND | kr.7.10000 | Parametric Equivalent |
| 5-2232356-3 | TE Connectivity AMP Connectors | 0 | A118820-ND | kr.4.94723 | Parametric Equivalent |
| 7-1971875-3 | TE Connectivity AMP Connectors | 0 | 7-1971875-3-ND | kr.3.95593 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.3.03779 | kr.2,278.34 |
| Unit Price without VAT: | kr.3.03779 |
|---|---|
| Unit Price with VAT: | kr.3.79724 |







