Direct

TCFGB1A106M8R | |
|---|---|
DigiKey Part Number | 846-TCFGB1A106M8RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCFGB1A106M8R |
Description | CAP TANT 10UF 20% 10V 1411 |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TCFGB1A106M8R Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Obsolete | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features Fail Safe with Built-in Fuse |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D106X0010B2TE3 | Vishay Sprague | 673 | 718-1119-1-ND | kr.2.98000 | Direct |


