
6-179228-3 | |
|---|---|
DigiKey Part Number | 6-179228-3-ND |
Manufacturer | |
Manufacturer Product Number | 6-179228-3 |
Description | CONN RCPT HSG 3POS 2.00MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-179228-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -30°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90.000 | kr.0.88634 | kr.79,770.60 |
| Unit Price without VAT: | kr.0.88634 |
|---|---|
| Unit Price with VAT: | kr.1.10793 |



