
6-1775444-2 | |
|---|---|
DigiKey Part Number | A100006TR-ND - Tape & Reel (TR) A100006CT-ND - Cut Tape (CT) A100006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6-1775444-2 |
Description | CONN HEADER SMD R/A 12POS 1.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-1775444-2 Models |
Category | Contact Length - Mating 0.106" (2.70mm) |
Mfr | Insulation Height 0.175" (4.45mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.6.30200 | kr.63.02 |
| 100 | kr.5.35730 | kr.535.73 |
| 500 | kr.4.78188 | kr.2,390.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.64462 | kr.4,644.62 |
| 2.000 | kr.4.42291 | kr.8,845.82 |
| 3.000 | kr.4.29825 | kr.12,894.75 |
| 5.000 | kr.4.14617 | kr.20,730.85 |
| 7.000 | kr.4.04896 | kr.28,342.72 |
| 10.000 | kr.3.94845 | kr.39,484.50 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |


