
6-1775443-5 | |
|---|---|
DigiKey Part Number | A99995TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6-1775443-5 |
Description | CONN HEADER SMD 15POS 1.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 15 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-1775443-5 Models |
Category | Insulation Height 0.197" (5.00mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Pick and Place |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
Contact Length - Mating 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.4.94906 | kr.15,836.99 |
| Unit Price without VAT: | kr.4.94906 |
|---|---|
| Unit Price with VAT: | kr.6.18633 |


