MCR50JZHJ561 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 11.576
Unit Price: kr.1.52000
Datasheet

Direct


Panasonic Industry
In Stock: 5.493
Unit Price: kr.2.16000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.27971
Datasheet

Upgrade


Vishay Dale
In Stock: 6.488
Unit Price: kr.1.52000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.56112
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.71590
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 33.819
Unit Price: kr.1.20000
Datasheet
560 Ohms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR50JZHJ561

DigiKey Part Number
RHM560BGTR-ND - Tape & Reel (TR)
RHM560BGCT-ND - Cut Tape (CT)
RHM560BGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR50JZHJ561
Description
RES SMD 560 OHM 5% 1/2W 2010
Customer Reference
Detailed Description
560 Ohms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR50JZHJ561 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR2010-JW-561ELFBourns Inc.11.576118-CR2010-JW-561ELFCT-NDkr.1.52000Direct
ERJ-12ZYJ561UPanasonic Industry5.493P560WCT-NDkr.2.16000Direct
CRCW2010560RFKEFVishay Dale0CRCW2010560RFKEF-NDkr.0.27971Upgrade
CRCW2010560RJNEFVishay Dale6.488541-560WCT-NDkr.1.52000Upgrade
CRCW2010560RJNTFVishay Dale0CRCW2010560RJNTF-NDkr.0.56112Upgrade
Obsolete
This product is no longer manufactured. View Substitutes