
6-1658466-2 | |
|---|---|
DigiKey Part Number | 17-6-1658466-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6-1658466-2 |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 6-1658466-2 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 16mm |
Number of Positions 80 | Height Above Board 0.600" (15.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.91.42723 | kr.54,856.34 |
| Unit Price without VAT: | kr.91.42723 |
|---|---|
| Unit Price with VAT: | kr.114.28404 |










