6-1658045-2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.73.08160
Datasheet
80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-1658045-2

DigiKey Part Number
6-1658045-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
6-1658045-2
Description
CONN PLUG 80POS SMD GOLD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
6-1658045-2 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
8mm
Number of Positions
80
Height Above Board
0.286" (7.26mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4-1658045-2TE Connectivity AMP Connectors04-1658045-2-NDkr.73.08160Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.050kr.45.29519kr.47,559.95
Manufacturers Standard Package
Unit Price without VAT:kr.45.29519
Unit Price with VAT:kr.56.61899