6-1658015-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-1658015-1
6-1658015-1

6-1658015-1

DigiKey Part Number
17-6-1658015-1TR-ND - Tape & Reel (TR)
17-6-1658015-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
6-1658015-1
Description
MSB0.80PL11ASY040FL,GP,10,-TR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
6-1658015-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
40
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
100.0µin (2.54µm)
Mated Stacking Heights
11mm
Height Above Board
0.404" (10.27mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3.300 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.79.66000kr.79.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.50.38278kr.60,459.34
Unit Price without VAT:kr.79.66000
Unit Price with VAT:kr.99.57500

Other Suppliers on DigiKey

3.300In Stock
Ships from WEC