Similar




6-1658014-1 | |
|---|---|
DigiKey Part Number | 17-6-1658014-1TR-ND - Tape & Reel (TR) 17-6-1658014-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 6-1658014-1 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 6-1658014-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 8mm |
Number of Positions 40 | Height Above Board 0.278" (7.06mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-1658014-1 | TE Connectivity AMP Connectors | 0 | 4-1658014-1-ND | kr.55.10475 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.52000 | kr.54.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.275 | kr.38.86176 | kr.49,548.74 |
| Unit Price without VAT: | kr.54.52000 |
|---|---|
| Unit Price with VAT: | kr.68.15000 |












