6-160465-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-160465-0

DigiKey Part Number
A107204TR-ND - Tape & Reel (TR)
A107204CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
6-160465-0
Description
CONN QC RCPT 15.5-18.5AWG 0.250
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 15.5-18.5 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
6-160465-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.303" (7.70mm)
Length - Overall
0.748" (19.00mm)
Termination
Crimp
Wire Gauge
15.5-18.5 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.118" ~ 0.169" (3.00mm ~ 4.29mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.055
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.1.20300kr.12.03
25kr.1.12640kr.28.16
50kr.1.07260kr.53.63
100kr.1.02140kr.102.14
250kr.0.95720kr.239.30
500kr.0.91136kr.455.68
1.000kr.0.86778kr.867.78
2.500kr.0.81336kr.2,033.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.72639kr.4,358.34
12.000kr.0.69171kr.8,300.52
18.000kr.0.67221kr.12,099.78
30.000kr.0.64842kr.19,452.60
42.000kr.0.63321kr.26,594.82
60.000kr.0.61749kr.37,049.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250