
6-160448-5 | |
|---|---|
DigiKey Part Number | A107130TR-ND - Tape & Reel (TR) A107130CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 6-160448-5 |
Description | CONN QC RCPT 13.5-17AWG 0.250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 6-160448-5 Models |
Category | Length - Overall 0.756" (19.20mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 13.5-17 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.134" ~ 0.201" (3.40mm ~ 5.10mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.305" (7.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-160446-5 | TE Connectivity AMP Connectors | 55.766 | A107125CT-ND | kr.1.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.46500 | kr.14.65 |
| 25 | kr.1.37440 | kr.34.36 |
| 50 | kr.1.30980 | kr.65.49 |
| 100 | kr.1.24710 | kr.124.71 |
| 250 | kr.1.16860 | kr.292.15 |
| 500 | kr.1.11268 | kr.556.34 |
| 1.000 | kr.1.05948 | kr.1,059.48 |
| 2.500 | kr.0.99310 | kr.2,482.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.97405 | kr.4,870.25 |
| 10.000 | kr.0.92756 | kr.9,275.60 |
| 15.000 | kr.0.90140 | kr.13,521.00 |
| 25.000 | kr.0.86951 | kr.21,737.75 |
| 35.000 | kr.0.84912 | kr.29,719.20 |
| 50.000 | kr.0.82803 | kr.41,401.50 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |
















