
6-160430-6 | |
|---|---|
DigiKey Part Number | A107202TR-ND - Tape & Reel (TR) A107202CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 6-160430-6 |
Description | CONN QC RCPT 15.5-20AWG 0.187 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 6-160430-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.248" (6.30mm) | |
Length - Overall | 0.591" (15.00mm) | |
Termination | Crimp | |
Wire Gauge | 15.5-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.091" ~ 0.130" (2.31mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.67800 | kr.6.78 |
| 25 | kr.0.63480 | kr.15.87 |
| 50 | kr.0.60540 | kr.30.27 |
| 100 | kr.0.57600 | kr.57.60 |
| 250 | kr.0.54016 | kr.135.04 |
| 500 | kr.0.51418 | kr.257.09 |
| 1.000 | kr.0.48960 | kr.489.60 |
| 2.500 | kr.0.45890 | kr.1,147.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.40158 | kr.3,212.64 |
| 16.000 | kr.0.38240 | kr.6,118.40 |
| 24.000 | kr.0.37162 | kr.8,918.88 |
| 40.000 | kr.0.35846 | kr.14,338.40 |
| 56.000 | kr.0.35005 | kr.19,602.80 |
| 80.000 | kr.0.34136 | kr.27,308.80 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |












