0.187" (4.75mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-160430-6

DigiKey Part Number
A107202TR-ND - Tape & Reel (TR)
A107202CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
6-160430-6
Description
CONN QC RCPT 15.5-20AWG 0.187
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
6-160430-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.248" (6.30mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
0.591" (15.00mm)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
15.5-20 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Female
Contact Material
Brass
Tab Width
0.187" (4.75mm)
Insulation Diameter
0.091" ~ 0.130" (2.31mm ~ 3.30mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.439
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.70400kr.7.04
25kr.0.65920kr.16.48
50kr.0.62640kr.31.32
100kr.0.59660kr.59.66
250kr.0.55944kr.139.86
500kr.0.53268kr.266.34
1.000kr.0.50714kr.507.14
2.500kr.0.47537kr.1,188.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.45101kr.3,608.08
16.000kr.0.42948kr.6,871.68
24.000kr.0.41737kr.10,016.88
40.000kr.0.40259kr.16,103.60
56.000kr.0.39315kr.22,016.40
80.000kr.0.38338kr.30,670.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500