Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

6-147424-5 | |
|---|---|
DigiKey Part Number | 6-147424-5-ND |
Manufacturer | |
Manufacturer Product Number | 6-147424-5 |
Description | CONN RCPT 30POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 6-147424-5 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.320" (8.13mm) |
Connector Type | Contact Length - Post 0.115" (2.92mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Insulation Material Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 76314-115LF | Amphenol CS (FCI) | 0 | 76314-115LF-ND | kr.25.45273 | Similar |
| 76314-215LF | Amphenol CS (FCI) | 0 | 76314-215LF-ND | kr.31.84886 | Similar |
| 87606-315LF | Amphenol CS (FCI) | 4.463 | 87606-315LF-ND | kr.16.99000 | Similar |
| ESD-115-G-03 | Samtec Inc. | 0 | ESD-115-G-03-ND | kr.95.67000 | Similar |
| ESD-115-G-06 | Samtec Inc. | 0 | ESD-115-G-06-ND | kr.109.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.27.51961 | kr.24,767.65 |
| Unit Price without VAT: | kr.27.51961 |
|---|---|
| Unit Price with VAT: | kr.34.39951 |








