



6-1393644-6 | |
|---|---|
DigiKey Part Number | A130894-ND |
Manufacturer | |
Manufacturer Product Number | 6-1393644-6 |
Description | CONN DIN PLUG 64POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Plug, Male Pins Gold or Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 6-1393644-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.22000 | kr.35.22 |
| 10 | kr.29.92800 | kr.299.28 |
| 25 | kr.28.04960 | kr.701.24 |
| 75 | kr.25.95560 | kr.1,946.67 |
| 150 | kr.24.71640 | kr.3,707.46 |
| 300 | kr.23.53690 | kr.7,061.07 |
| 525 | kr.22.62611 | kr.11,878.71 |
| 1.050 | kr.21.54706 | kr.22,624.41 |
| 2.550 | kr.20.63767 | kr.52,626.06 |
| Unit Price without VAT: | kr.35.22000 |
|---|---|
| Unit Price with VAT: | kr.44.02500 |











