Parametric Equivalent
Parametric Equivalent

5-1634556-1 | |
|---|---|
DigiKey Part Number | 5-1634556-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-1634556-1 |
Description | CONN BNC JACK R/A 50 OHM PCB |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Box | Center Contact Material Phosphor Bronze |
Part Status Obsolete | Body Material Zinc Alloy |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polymethylpentene (PMP) |
Shield Termination Solder | Operating Temperature -55°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount, Through Hole, Right Angle | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 227661-1 | TE Connectivity AMP Connectors | 0 | A24497-ND | kr.42.48000 | Parametric Equivalent |
| 227676-1 | TE Connectivity AMP Connectors | 39 | A24498-ND | kr.64.86000 | Parametric Equivalent |
| 227677-1 | TE Connectivity AMP Connectors | 232 | A24499-ND | kr.40.64000 | Parametric Equivalent |
| 5227433-1 | TE Connectivity AMP Connectors | 107 | A32264-ND | kr.67.46000 | Parametric Equivalent |
| 5227661-1 | TE Connectivity AMP Connectors | 698 | A32248-ND | kr.35.69000 | Parametric Equivalent |













