


6-102398-1 | |
|---|---|
DigiKey Part Number | A33397-ND |
Manufacturer | |
Manufacturer Product Number | 6-102398-1 |
Description | CONN RCPT 26P IDC 22-26AWG GOLD |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 6-102398-1 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Discrete or Ribbon Cable |
Part Status Discontinued at DigiKey | Wire Gauge 22-26 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.260 | kr.43.82525 | kr.55,219.81 |
| Unit Price without VAT: | kr.43.82525 |
|---|---|
| Unit Price with VAT: | kr.54.78156 |










