40 Position Connector Plug, Center Strip Contacts Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5917631-1

DigiKey Part Number
A114070-ND
Manufacturer
Manufacturer Product Number
5917631-1
Description
CONN PLUG 40POS VERT GOLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
40 Position Connector Plug, Center Strip Contacts Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
5917631-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.050" (1.27mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Rows
2
Series
Mounting Type
Through Hole
Packaging
Box
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
11.8µin (0.30µm)
Connector Type
Plug, Center Strip Contacts
Height Above Board
0.275" (6.99mm)
Number of Positions
40
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1.560kr.67.68535kr.105,589.15
Manufacturers Standard Package
Unit Price without VAT:kr.67.68535
Unit Price with VAT:kr.84.60669