1055069-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol SV Microwave
In Stock: 579
Unit Price: kr.258.80000
Datasheet
Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket 50 Ohms
1055069-1
1055069-1

1055069-1

DigiKey Part Number
1055069-1-ND
Manufacturer
Manufacturer Product Number
1055069-1
Description
COAX ADAPT OSM TO OSM
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
1055069-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line), Right Angle
Mfr
Fastening Type
Threaded, Threaded
Packaging
Bag
Frequency - Max
18 GHz
Part Status
Obsolete
Center Contact Plating
Gold
Adapter Type
Plug to Jack
Body Material
Stainless Steel
Conversion Type
Same Series
Body Finish
Gold
Adapter Series
Center Contact Material
Beryllium Copper
Center Gender
Female to Male
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
SMA Plug, Male Pin
Mating Cycles
500
Convert To (Adapter End)
SMA Jack, Female Socket
Operating Temperature
-65°C ~ 125°C
Impedance
50 Ohms
Base Product Number
Style
Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2994-6001Amphenol SV Microwave5792994-6001-NDkr.258.80000Direct
Obsolete
Marketplace Stock: 83 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

83In Stock
Ships from WEC