
5822097-3 | |
|---|---|
DigiKey Part Number | 5822097-3-ND |
Manufacturer | |
Manufacturer Product Number | 5822097-3 |
Description | CONN SKT SIMM 72POS PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 72 Position SIMM RAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5822097-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | SIMM | |
Number of Positions | 72 | |
Memory Type | RAM | |
Standards | - | |
Mounting Type | Through Hole | |
Insertion Angle | 22° Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.047" ~ 0.054" (1.19mm ~ 1.37mm) | |
Height | - | |
Color | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.640 | kr.51.23439 | kr.186,493.18 |
| Unit Price without VAT: | kr.51.23439 |
|---|---|
| Unit Price with VAT: | kr.64.04299 |

