
5787678-1 | |
|---|---|
DigiKey Part Number | A33517-ND |
Manufacturer | |
Manufacturer Product Number | 5787678-1 |
Description | CONN D-TYPE RCPT 68POS R/A SLDR |
Customer Reference | |
Detailed Description | 68, 68 Position D-Type - Stacked Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 1A |
Connector Style | Backset Spacing 0.146" (3.71mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 30V |
Number of Rows 2, 2 | Color Black |
Mounting Type | Dielectric Material Polyester |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (2-56); Latchblocks, Rails | Base Product Number |
Termination Solder |

