5767061-5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 25
Unit Price: kr.759.41000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.589.45690
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.610.55857
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.677.72024
Datasheet
Image for 5767061-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5767061-5

DigiKey Part Number
5767061-5-ND
Manufacturer
Manufacturer Product Number
5767061-5
Description
CONN RCPT 190P SMD PALLAD-NICKEL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
190 Position Connector Receptacle, Center Strip Contacts Surface Mount Palladium-Nickel
Datasheet
 Datasheet
EDA/CAD Models
5767061-5 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tube
Contact Finish
Palladium-Nickel
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm
Number of Positions
190
Height Above Board
0.236" (6.00mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5767054-5TE Connectivity AMP Connectors255767054-5-NDkr.759.41000Similar
5767081-5TE Connectivity AMP Connectors05767081-5-NDkr.589.45690Similar
767061-5TE Connectivity AMP Connectors0767061-5-NDkr.610.55857Similar
767081-5TE Connectivity AMP Connectors0767081-5-NDkr.677.72024Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
42kr.531.04286kr.22,303.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.531.04286
Unit Price with VAT:kr.663.80358