
5767055-2 | |
|---|---|
DigiKey Part Number | 5767055-2-ND |
Manufacturer | |
Manufacturer Product Number | 5767055-2 |
Description | CONN PLUG 76POS EDGE MNT GOLD |
Customer Reference | |
Detailed Description | 76 Position Connector Plug, Outer Shroud Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5767055-2 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Straddle Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tube | Contact Finish Gold |
Part Status Discontinued at DigiKey | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.251" (6.38mm) |
Number of Positions 76 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5767039-2 | TE Connectivity AMP Connectors | 0 | 5767039-2-ND | kr.277.28596 | Similar |








