
5749230-1 | |
|---|---|
DigiKey Part Number | A99369-ND |
Manufacturer | |
Manufacturer Product Number | 5749230-1 |
Description | CONN RCPT FMALE MINI DIN 4P SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5749230-1 Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Packaging Tube | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Board Lock |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 1A |
Shell Size - Insert Mini DIN | Voltage Rating 30VDC |
Mounting Type Through Hole, Right Angle | Operating Temperature -55°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Push-Pull | Contact Finish Thickness - Mating Flash |
Orientation Keyed | Applications Audio, Video |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.81000 | kr.30.81 |
| 10 | kr.26.17200 | kr.261.72 |
| 40 | kr.23.72900 | kr.949.16 |
| 80 | kr.22.59650 | kr.1,807.72 |
| 120 | kr.21.95858 | kr.2,635.03 |
| 280 | kr.20.68425 | kr.5,791.59 |
| 520 | kr.19.80079 | kr.10,296.41 |
| 1.000 | kr.18.90848 | kr.18,908.48 |
| 2.520 | kr.17.71600 | kr.44,644.32 |
| Unit Price without VAT: | kr.30.81000 |
|---|---|
| Unit Price with VAT: | kr.38.51250 |

