Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



5748482-5 | |
|---|---|
DigiKey Part Number | A31957-ND |
Manufacturer | |
Manufacturer Product Number | 5748482-5 |
Description | CONN D-SUB HD RCPT 44P R/A SLDR |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5748482-5 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 2A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 125V |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09563525612 | HARTING | 0 | 1195-4901-ND | kr.87.11000 | Similar |
| 634-044-263-042 | EDAC Inc. | 0 | 634-044-263-042-ND | kr.27.43570 | Similar |
| 634-044-263-043 | EDAC Inc. | 0 | 634-044-263-043-ND | kr.27.82627 | Similar |
| 634-044-268-032 | EDAC Inc. | 0 | 151-1498-ND | kr.77.73600 | Similar |
| 634-044-563-042 | EDAC Inc. | 254 | 151-1316-ND | kr.46.35000 | Similar |















