



5745967-7 | |
|---|---|
DigiKey Part Number | A34081-ND |
Manufacturer | |
Manufacturer Product Number | 5745967-7 |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5745967-7 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Receptacle, Female Sockets | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09643127210 | HARTING | 6 | 1195-4952-ND | kr.434.67000 | Similar |
| 09663516513 | HARTING | 616 | 1195-2554-ND | kr.51.86000 | Similar |
| 09663517513 | HARTING | 80 | 1195-7901-ND | kr.49.45000 | Similar |
| 172-025-212R911 | NorComp Inc. | 131 | 2925FA-ND | kr.60.17000 | Similar |
| 628-025-220-042 | EDAC Inc. | 85 | 628-025-220-042-ND | kr.24.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.61000 | kr.60.61 |
| 10 | kr.51.51900 | kr.515.19 |
| 30 | kr.47.67033 | kr.1,430.11 |
| 50 | kr.45.98280 | kr.2,299.14 |
| 100 | kr.43.78720 | kr.4,378.72 |
| 250 | kr.41.04720 | kr.10,261.80 |
| 500 | kr.39.08966 | kr.19,544.83 |
| 1.000 | kr.37.22601 | kr.37,226.01 |
| Unit Price without VAT: | kr.60.61000 |
|---|---|
| Unit Price with VAT: | kr.75.76250 |





