



5745928-2 | |
|---|---|
DigiKey Part Number | A32029-ND |
Manufacturer | |
Manufacturer Product Number | 5745928-2 |
Description | CONN D-SUB RCPT 25POS VERT PRESS |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5745928-2 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Press-Fit |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 105°C |
Shell Size, Connector Layout 3 (DB, B) | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D25S90C4PX00LF | Amphenol CS (FCI) | 0 | D25S90C4PX00LF-ND | kr.17.09821 | Similar |
| D25S90C6PA00LF | Amphenol CS (FCI) | 0 | D25S90C6PA00LF-ND | kr.19.55496 | Similar |
| D25S90C6PX00LF | Amphenol CS (FCI) | 0 | D25S90C6PX00LF-ND | kr.18.72308 | Similar |
| D25S91C4GV00LF | Amphenol CS (FCI) | 241 | 609-D25S91C4GV00LF-ND | kr.18.45000 | Similar |
| D25S91C4GX00LF | Amphenol CS (FCI) | 0 | D25S91C4GX00LF-ND | kr.21.26833 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.118.24000 | kr.118.24 |
| 10 | kr.100.46400 | kr.1,004.64 |
| 30 | kr.92.96767 | kr.2,789.03 |
| 50 | kr.89.67680 | kr.4,483.84 |
| 100 | kr.85.39850 | kr.8,539.85 |
| 250 | kr.80.05620 | kr.20,014.05 |
| Unit Price without VAT: | kr.118.24000 |
|---|---|
| Unit Price with VAT: | kr.147.80000 |







