



5745583-1 | |
|---|---|
DigiKey Part Number | A33699-ND |
Manufacturer | |
Manufacturer Product Number | 5745583-1 |
Description | CONN D-SUB LATCH SLIDE 15POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Slide Latch For AMPLIMITE Series |
Datasheet | Datasheet |
EDA/CAD Models | 5745583-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Slide Latch | |
For Use With/Related Products | AMPLIMITE Series | |
Features | 2-56, Hardware Included | |
Number of Positions | 15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.19000 | kr.32.19 |
| 10 | kr.27.34200 | kr.273.42 |
| 25 | kr.25.62720 | kr.640.68 |
| 50 | kr.24.40420 | kr.1,220.21 |
| 100 | kr.23.23870 | kr.2,323.87 |
| 250 | kr.21.78396 | kr.5,445.99 |
| 500 | kr.21.11652 | kr.10,558.26 |
| Unit Price without VAT: | kr.32.19000 |
|---|---|
| Unit Price with VAT: | kr.40.23750 |











