
5745136-3 | |
|---|---|
DigiKey Part Number | A105084-ND |
Manufacturer | |
Manufacturer Product Number | 5745136-3 |
Description | CONN D-SUB MALE SCREW RETAINER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For AMPLIMITE Series HDE, HDP |
Datasheet | Datasheet |
EDA/CAD Models | 5745136-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | AMPLIMITE Series HDE, HDP | |
Features | Clip | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.200" (5.08mm) | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.26000 | kr.27.26 |
| 10 | kr.23.16800 | kr.231.68 |
| 25 | kr.21.71400 | kr.542.85 |
| 50 | kr.20.67580 | kr.1,033.79 |
| 100 | kr.19.68770 | kr.1,968.77 |
| 250 | kr.18.45528 | kr.4,613.82 |
| 500 | kr.17.57452 | kr.8,787.26 |
| 1.000 | kr.16.73626 | kr.16,736.26 |
| 2.500 | kr.15.68962 | kr.39,224.05 |
| Unit Price without VAT: | kr.27.26000 |
|---|---|
| Unit Price with VAT: | kr.34.07500 |


