
5745136-2 | |
|---|---|
DigiKey Part Number | 5745136-2-ND |
Manufacturer | |
Manufacturer Product Number | 5745136-2 |
Description | CONN D-SUB MALE SCREW RETAINER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For AMPLIMITE Series HDE, HDP |
Datasheet | Datasheet |
EDA/CAD Models | 5745136-2 Models |
Category | For Use With/Related Products AMPLIMITE Series HDE, HDP |
Manufacturer TE Connectivity AMP Connectors | Features Clip |
Series | Length - Below Head 0.200" (5.08mm) |
Packaging Bag | Thread Size 4-40 |
Part Status Active | Base Product Number |
Accessory Type Jackscrew, Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.3.04087 | kr.30,408.70 |
| Unit Price without VAT: | kr.3.04087 |
|---|---|
| Unit Price with VAT: | kr.3.80109 |


