



5745116-1 | |
|---|---|
DigiKey Part Number | A32154-ND |
Manufacturer | |
Manufacturer Product Number | 5745116-1 |
Description | CONN D-SUB RCPT 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5745116-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Standard Screws (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 6A | |
Backset Spacing | 0.545" (13.84mm) | |
Features | Mounting Brackets | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.287.09000 | kr.287.09 |
| 14 | kr.238.30429 | kr.3,336.26 |
| 28 | kr.226.93393 | kr.6,354.15 |
| 56 | kr.216.11071 | kr.12,102.20 |
| 105 | kr.206.74457 | kr.21,708.18 |
| 252 | kr.204.90036 | kr.51,634.89 |
| Unit Price without VAT: | kr.287.09000 |
|---|---|
| Unit Price with VAT: | kr.358.86250 |



