



5646729-1 | |
|---|---|
DigiKey Part Number | 5646729-1-ND |
Manufacturer | |
Manufacturer Product Number | 5646729-1 |
Description | CONN HEADER 200POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 200 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5646729-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | DE 25 | |
Number of Positions | 200 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 8 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.70000 | kr.58.70 |
| 10 | kr.49.86500 | kr.498.65 |
| 25 | kr.46.74200 | kr.1,168.55 |
| 50 | kr.44.50880 | kr.2,225.44 |
| 100 | kr.42.38420 | kr.4,238.42 |
| 250 | kr.39.73200 | kr.9,933.00 |
| 500 | kr.37.83686 | kr.18,918.43 |
| 1.000 | kr.36.07775 | kr.36,077.75 |
| Unit Price without VAT: | kr.58.70000 |
|---|---|
| Unit Price with VAT: | kr.73.37500 |


