5646533-1.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5646533-1

DigiKey Part Number
A97814-ND
Manufacturer
Manufacturer Product Number
5646533-1
Description
CONN HEADER 146POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
146 (110 + 36 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5646533-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Header, Male Pins
Connector Style
AB 22
Number of Positions
146 (110 + 36 Ground)
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5 + 2
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Current Rating (Amps)
1.5 A
Voltage Rating
500Vrms
Operating Temperature
-55°C ~ 125°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 483
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.62.66000kr.62.66
11kr.52.89909kr.581.89
33kr.48.94848kr.1,615.30
55kr.47.21564kr.2,596.86
110kr.44.96236kr.4,945.86
253kr.42.39735kr.10,726.53
506kr.40.37540kr.20,429.95
1.001kr.38.79678kr.38,835.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.62.66000
Unit Price with VAT:kr.78.32500