
5645500-1 | |
|---|---|
DigiKey Part Number | A32398-ND |
Manufacturer | |
Manufacturer Product Number | 5645500-1 |
Description | CONN PIN RCPT .037-.041 SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.037" ~ 0.041" (0.94mm ~ 1.04mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5645500-1 Models |
Category | Mounting Hole Diameter 0.069" ~ 0.075" (1.75mm ~ 1.91mm) |
Manufacturer TE Connectivity AMP Connectors | Flange Diameter 0.089" (2.26mm) |
Series | Socket Depth 0.100" ~ 0.210" (2.54mm ~ 5.33mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 30.0µin (0.76µm) |
Termination Solder | Operating Temperature -65°C ~ 126°C |
Length - Overall 0.260" (6.60mm) | Base Product Number |
Accepts Pin Diameter 0.037" ~ 0.041" (0.94mm ~ 1.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.40920 | kr.24,092.00 |
| Unit Price without VAT: | kr.2.40920 |
|---|---|
| Unit Price with VAT: | kr.3.01150 |

