
556136-1 | |
|---|---|
DigiKey Part Number | A104026TR-ND - Tape & Reel (TR) A104026CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 556136-1 |
Description | TERM BLADE NON-GEND 10-12AWG TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 10-12 AWG Crimp Non-Gendered Tin |
Datasheet | Datasheet |
EDA/CAD Models | 556136-1 Models |
Category | Wire Gauge 10-12 AWG |
Manufacturer TE Connectivity AMP Connectors | Contact Material Copper Alloy |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Type Stamped |
Contact Type Non-Gendered | Base Product Number |
Contact Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.6.31500 | kr.63.15 |
| 25 | kr.5.91640 | kr.147.91 |
| 50 | kr.5.63380 | kr.281.69 |
| 100 | kr.5.36430 | kr.536.43 |
| 250 | kr.5.02840 | kr.1,257.10 |
| 500 | kr.4.78822 | kr.2,394.11 |
| 1.000 | kr.4.55954 | kr.4,559.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.42878 | kr.8,857.56 |
| 4.000 | kr.4.21750 | kr.16,870.00 |
| 6.000 | kr.4.09863 | kr.24,591.78 |
| 10.000 | kr.3.95368 | kr.39,536.80 |
| 14.000 | kr.3.86101 | kr.54,054.14 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |






