
5558526-1 | |
|---|---|
DigiKey Part Number | A31475-ND |
Manufacturer | |
Manufacturer Product Number | 5558526-1 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 5558526-1 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat5 |
Packaging Tray | Features Board Guide |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 8 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5406491-1 | TE Connectivity AMP Connectors | 0 | 5406491-1-ND | kr.249.04000 | Parametric Equivalent |
| 5406491-5 | TE Connectivity AMP Connectors | 0 | A119697-ND | kr.129.92166 | Parametric Equivalent |
| 6339169-5 | TE Connectivity AMP Connectors | 0 | 6339169-5-ND | kr.61.31896 | Parametric Equivalent |
| 6339169-6 | TE Connectivity AMP Connectors | 0 | 6339169-6-ND | kr.70.56285 | Parametric Equivalent |
| 1688625 | Phoenix Contact | 0 | 277-1679-ND | kr.550.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.168.76345 | kr.337,526.90 |
| Unit Price without VAT: | kr.168.76345 |
|---|---|
| Unit Price with VAT: | kr.210.95431 |






