Similar
Similar

5555141-3 | |
|---|---|
DigiKey Part Number | A115451-ND |
Manufacturer | |
Manufacturer Product Number | 5555141-3 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 5555141-3 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat3 |
Packaging Tray | Features Board Lock, Panel Stops |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Polyamide (PA), Nylon |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0432028924 | Molex | 283 | WM14577-ND | kr.17.84000 | Similar |
| 0432028927 | Molex | 0 | WM4080-ND | kr.23.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.176 | kr.12.79159 | kr.27,834.50 |
| Unit Price without VAT: | kr.12.79159 |
|---|---|
| Unit Price with VAT: | kr.15.98949 |



