5553813-3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Adam Tech
In Stock: 0
Unit Price: kr.31.03746
Datasheet
50 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
5553813-3
5553813-3

5553813-3

DigiKey Part Number
A33631-ND
Manufacturer
Manufacturer Product Number
5553813-3
Description
CONN RCPT 50POS R/A SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
5553813-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
50
Number of Rows
2
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Solder
Flange Feature
Housing/Shell (4-40)
Type
-
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.96.75000kr.96.75
10kr.82.22500kr.822.25
40kr.74.55875kr.2,982.35
80kr.71.00000kr.5,680.00
120kr.68.99892kr.8,279.87
280kr.64.99779kr.18,199.38
520kr.62.34583kr.32,419.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.96.75000
Unit Price with VAT:kr.120.93750